Schneider Electric Aluminium Harmony Control Station Enclosure - 2 Hole 30 mm Diameter
- RS Stock No.:
- 179-9423
- Mfr. Part No.:
- 9001KY2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€139.83
(exc. VAT)
€171.99
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.83 |
*price indicative
- RS Stock No.:
- 179-9423
- Mfr. Part No.:
- 9001KY2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | Harmony | |
| Cutout Diameter | 30mm | |
| Number of Cutouts | 2 | |
| Enclosure Material | Aluminium | |
| Length | 91.9mm | |
| Width | 146.1mm | |
| Depth | 89.7mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| For Use With | 30 mm Dia Control and Signalling Unit | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series Harmony | ||
Cutout Diameter 30mm | ||
Number of Cutouts 2 | ||
Enclosure Material Aluminium | ||
Length 91.9mm | ||
Width 146.1mm | ||
Depth 89.7mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
For Use With 30 mm Dia Control and Signalling Unit | ||
- COO (Country of Origin):
- MX
The Harmony 9001K range provides robust and reliable solutions for a wide range of heavy industry applications
empty control station - 9001K - aluminium - 2 cut-outs Ø 30
Related links
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony XAP Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Aluminium Harmony Push Button Enclosure - 1 Hole 30 mm Diameter
- Schneider Electric Black Anodised Aluminium Harmony Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Plastic Harmony 9001SK Control Station Enclosure - 2 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony Push Button Enclosure - 3 Hole 30 mm Diameter
- Schneider Electric Aluminium Harmony 9001K Empty Enclosure - 4 Hole 30 mm Diameter
