Better World

Schneider Electric Grey PC ZBRM Control Station Enclosure - 22mm Diameter

Subtotal (1 unit)*

€45.46

(exc. VAT)

€55.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.46

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
179-9507
Mfr. Part No.:
ZBRM01
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

ZBRM

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

PC

Length

61.6mm

Width

100.6mm

Depth

60mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Better World Verification

Green Premium

Better World Product

Yes

For Use With

XB5R 22 mm Dia. Control Unit

Operating Temperature Range

-25 → +55°C

Dimensions

61.6 x 100.6 x 60mm

COO (Country of Origin):
FR
The Harmony XB5R range of battery-less and wireless pushbutton switches allows for wiring simplification, installation flexibility, and operator mobility in industrial manufacturing applications

Control Station - Sps - Empty - 1 Hole - Dark Grey Ral 7016

Related links