Schneider Electric Yellow Polycarbonate Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 188-9263
- Mfr. Part No.:
- XALKW01
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.86 |
*price indicative
- RS Stock No.:
- 188-9263
- Mfr. Part No.:
- XALKW01
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XALK | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP69, IP67, IP66, IP69K | |
| Length | 68mm | |
| Width | 53mm | |
| Depth | 68mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| For Use With | XB5 Control and Signalling Unit | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XALK | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Yellow | ||
Enclosure Material Polycarbonate | ||
IP Rating IP69, IP67, IP66, IP69K | ||
Length 68mm | ||
Width 53mm | ||
Depth 68mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
For Use With XB5 Control and Signalling Unit | ||
- COO (Country of Origin):
- CZ
Schneider Electric Yellow PC Harmony XALK Enclosure - 1 Hole 22mm Diameter
Provide exceptional protection against hazardous environments for your emergency stop push-button with the XALKW0 control station enclosure, part of the advanced Schneider Electric Harmony range.
The XALKW01 is an empty yellow control box for illuminated emergency stop buttons and is designed for superb functionality and durability. The box has 1 hole for the button and uses the plastic bezel push-buttons, switches and pilot lights of the Harmony XB5 range. These can be easily used on the front panel. The enclosure is comprised of a resilient polycarbonate material. This product provides robust protection for the button from chemical corrosion and damaging substances in harsh or hazardous environments. This makes it highly suitable for use in a variety of applications where deterioration of equipment can occur, especially in industrial settings and the service sector. This control box is for customer assembly.
The Harmony series of control stations and accessories offers a wide choice of solutions to meet your specific needs. With their simplified installation, compact size and high level of durability and chemical resistance, these control stations will vastly improve your operational efficiency. The Harmony series has a flexible choice of composition cut-outs making it perfectly suited for use in industrial and infrastructure applications, and products in this series are compatible with each other.
Features and Benefits
This control station will keep your emergency stop control system running smoothly for longer with its enhanced protective capabilities and streamlined design.
• Wide operating temperature range
• Highly suitable for emergency stop or start/stop button
• Improved protection for push-buttons to increase durability
• Dust tight and able to withstand powerful jets of water with protection ratings: IP66, IP67, IP69, IP69K
• Cable entry: 1 knock-out for cable entry, clamping capacity 14mm / 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity 12mm
• Compatible with other items in the harmony series such as pushbuttons, mushroom head operators, legend plates and LEDs
• Low load electrical contact
What is a control station enclosure used for?
Push button and control station enclosures are designed to ensure devices are securely located and protected in harsh environments. They are ideally suited for use in an industrial or potentially hazardous location. Enclosures offer protection for push buttons and control stations from chemical corrosion, grease, oil and other damaging substances. They can be made in a variety of materials, colours and styles, including plastic, aluminium and stainless steel. They can also be used in a variety of applications such as car washes, factories and warehouses, automation and the food and beverage industry.
Related links
- Schneider Electric Yellow Polycarbonate Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow PC Harmony XALK Control Station Enclosure - 1 Hole 22mm Diameter
- Schneider Electric Yellow, Grey Polycarbonate Harmony XALF Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Polycarbonate Harmony Control Station Enclosure - 7 Hole
- Schneider Electric Yellow Plastic XAL Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony XALK Push Button Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony XALK Push Button Enclosure - 4 Hole 22 mm Diameter
