Idec Grey Polycarbonate FB Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 217-5595
- Distrelec Article No.:
- 302-21-433
- Mfr. Part No.:
- FB1W-111Z
- Manufacturer:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.84
(exc. VAT)
€23.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 14 December 2026
- Plus 30 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.84 |
| 5 - 9 | €17.89 |
| 10 + | €16.98 |
*price indicative
- RS Stock No.:
- 217-5595
- Distrelec Article No.:
- 302-21-433
- Mfr. Part No.:
- FB1W-111Z
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Enclosure | |
| Series | FB | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | -25°C | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Enclosure | ||
Series FB | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature -25°C | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- JP
The Idec has enclosure having 76 mm dimensions. This Idec enclosure has light beige colour with 1 mounting hole. The material used for the enclosure is polycarbonate.
IP degree of protection is IP65
Related links
- Idec Yellow Polycarbonate FB Enclosure - 1 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Enclosure - 3 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Enclosure - 2 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Enclosure - 4 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Enclosure - 5 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Enclosure - 22 mm Diameter
- Schneider Electric Light Grey Polycarbonate XAL Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow, Grey Polycarbonate Harmony XALF Control Station Enclosure - 1 Hole 22 mm Diameter
