Subtotal (1 unit)*
€44.27
(exc. VAT)
€54.45
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.27 |
*price indicative
- RS Stock No.:
- 248-6164
- Mfr. Part No.:
- M0PA
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Series | MOPA | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey | |
| Enclosure Marking | Start, Stop | |
| Enclosure Material | ABS | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Series MOPA | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey | ||
Enclosure Marking Start, Stop | ||
Enclosure Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
This lovatov product is an empty non-metallic enclosure with START-STOP/RESET buttons. Its IP degree is IP65.
Maximum operating temperature 60°C
Weight is 490 g
Weight is 490 g
Related links
- Lovato Grey ABS M3PA Enclosure - 2 Hole
- Lovato Grey ABS M1PA Enclosure - 2 Hole
- Lovato Grey ABS M2PA Enclosure - 2 Hole
- Lovato Grey Plastic Platinum Push Button Enclosure - 2 Hole 22mm Diameter
- Schneider Electric Light Grey ABS XAL Control Station Enclosure - 2 Hole 22mm Diameter
- RS PRO Grey ABS Push Button Enclosure - 2 Hole 22mm Diameter
- Schneider Electric Grey Polycarbonate XALD Control Station Enclosure - 2 Hole 22mm Diameter
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 2 Hole
