Schneider Electric Light Grey ABS XAL Control Station Enclosure - 2 Hole 22 mm Diameter
- RS Stock No.:
- 220-5212
- Mfr. Part No.:
- XALE2
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€64.32
(exc. VAT)
€79.11
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.32 | €12.864 |
*price indicative
- RS Stock No.:
- 220-5212
- Mfr. Part No.:
- XALE2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | XAL | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Light Grey | |
| Enclosure Material | ABS | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-5, EN/IEC 62208, EN/IEC 60947-5-1 | |
| For Use With | XB7 22 mm Control and Signalling Units | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series XAL | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Light Grey | ||
Enclosure Material ABS | ||
IP Rating IP54 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-5, EN/IEC 62208, EN/IEC 60947-5-1 | ||
For Use With XB7 22 mm Control and Signalling Units | ||
- COO (Country of Origin):
- FR
The Schneider electric empty range of product Harmony XALE control station colour is light grey and 2 cut-outs for XB7 mounting diameter Ø 22 mm.
Green Premium product
Mercury free
Warranty 18 months.
Related links
- Schneider Electric Light Grey ABS XAL Empty Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey Polycarbonate XAL Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS XALE Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS XALE Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Plastic XAL Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic XAL Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Plastic XAL Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Grey Plastic XAL Control Station Enclosure - 4 Hole 22 mm Diameter
