Allen Bradley Blue Polycarbonate 198E Control Station Enclosure -
- RS Stock No.:
- 254-5873
- Mfr. Part No.:
- 198E-C0S1
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€87.67
(exc. VAT)
€107.83
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.67 |
*price indicative
- RS Stock No.:
- 254-5873
- Mfr. Part No.:
- 198E-C0S1
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 198E | |
| Enclosure Colour | Blue | |
| Enclosure Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 198E | ||
Enclosure Colour Blue | ||
Enclosure Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Rockwell Automations offers a SMC flex protective module by providing a modular design features advanced intelligence, performance, and diagnostics. It is used as a line or load side terminal covers.
Dead front protection
It is cost efficient
It is cost efficient
Related links
- Allen Bradley Polycarbonate 198E Control Station Enclosure -
- Allen Bradley Blue Pilot Light Head, 22mm Cutout 800F Series
- Allen Bradley Blue Pilot Light, 30mm Cutout 800T Series
- Allen Bradley Grey Plastic 800F Enclosure - 1 Hole 22mm Diameter
- Allen Bradley Grey Plastic 800F Push Button Enclosure - 1 Hole 22mm Diameter
- Allen Bradley Grey Plastic 800T Push Button Enclosure - 1 Hole 30mm Diameter
- Allen Bradley Yellow Plastic 800F Push Button Enclosure - 1 Hole 22mm Diameter
- Allen Bradley Grey Plastic 800T Push Button Enclosure - 2 Hole 30mm Diameter
