Allen Bradley Grey Plastic 800F Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 257-5383
- Mfr. Part No.:
- 800F-1MM3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€116.02
(exc. VAT)
€142.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.02 |
*price indicative
- RS Stock No.:
- 257-5383
- Mfr. Part No.:
- 800F-1MM3
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Enclosure | |
| Series | 800F | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| Width | 80mm | |
| Depth | 85mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Enclosure | ||
Series 800F | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
Width 80mm | ||
Depth 85mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation 22mm enclosure 8000F series is non illuminated push button with contact configuration of 2NC.
Product type standard metal
Knockout type metric
Operator type twist-to-release 40mm
Related links
- Allen Bradley Grey Plastic 800F Push Button Enclosure - 1 Hole 22 mm Diameter
- Allen Bradley Grey Plastic 800F Push Button Enclosure - 6 Hole 22 mm Diameter
- Allen Bradley Grey Plastic 800F Push Button Enclosure - 2 Hole 22 mm Diameter
- Allen Bradley Grey Plastic 800F Push Button Enclosure - 3 Hole 22 mm Diameter
- Allen Bradley Grey Plastic 800F Push Button Enclosure - 4 Hole 22 mm Diameter
- Allen Bradley Yellow Plastic 800F Push Button Enclosure - 1 Hole 22 mm Diameter
- Allen Bradley Grey Plastic 800T Push Button Enclosure - 1 Hole 30 mm Diameter
- Allen Bradley Grey Plastic 800T Push Button Enclosure - 2 Hole 30 mm Diameter
