Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole
- RS Stock No.:
- 276-2080
- Mfr. Part No.:
- NU124420
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€85.81
(exc. VAT)
€105.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.81 |
*price indicative
- RS Stock No.:
- 276-2080
- Mfr. Part No.:
- NU124420
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | New Unica | |
| Product Type | Control Station Enclosure | |
| Number of Cutouts | 4 | |
| Enclosure Colour | White | |
| Enclosure Material | ABS | |
| Length | 300mm | |
| Width | 300mm | |
| Depth | 60mm | |
| Standards/Approvals | outside EU RoHS scope | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series New Unica | ||
Product Type Control Station Enclosure | ||
Number of Cutouts 4 | ||
Enclosure Colour White | ||
Enclosure Material ABS | ||
Length 300mm | ||
Width 300mm | ||
Depth 60mm | ||
Standards/Approvals outside EU RoHS scope | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 4x4 module mounting box is fixed using embedment claws.
Material ABS
IK degree of protection IK04
Related links
- Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole
- Schneider Electric Green ABS New Unica Control Station Enclosure - 4 Hole
- Schneider Electric White ABS New Unica Control Station Enclosure - 10 Hole
- Schneider Electric White ABS New Unica Control Station Enclosure - 8 Hole
- Schneider Electric Green ABS New Unica Control Station Enclosure - 10 Hole
- Schneider Electric Green ABS New Unica Control Station Enclosure - 8 Hole
- Schneider Electric White Glass Reinforced Polyester Harmony Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric White Plastic LVSX Enclosure - 4 Hole
