Lovato White Polycarbonate Control Station Enclosure - None Hole
- RS Stock No.:
- 276-5651
- Mfr. Part No.:
- M0N
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€24.56
(exc. VAT)
€30.21
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.56 |
*price indicative
- RS Stock No.:
- 276-5651
- Mfr. Part No.:
- M0N
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Number of Cutouts | None | |
| Enclosure Colour | White | |
| Enclosure Marking | None | |
| Enclosure Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Number of Cutouts None | ||
Enclosure Colour White | ||
Enclosure Marking None | ||
Enclosure Material Polycarbonate | ||
- COO (Country of Origin):
- IT
The Lovato Empty non metallic enclosure is used for BG06, BG09, BG12 contactors. It is compatible with RFA9 thermal relay which is sold separately. It comes without external pushbuttons. It has a operating temperature between -25 °C to +60 °C.
IP65 protection
Weight 405 g
Weight 405 g
Related links
- Lovato White Polycarbonate Control Station Enclosure -
- Lovato White Polycarbonate M1N Control Station Enclosure - M1N Hole
- Schneider Electric Yellow ABS MGU8 Enclosure - None Hole
- Schneider Electric Light Grey Polycarbonate Harmony Control Station Enclosure - 22mm Diameter
- Idec Grey Polycarbonate FB Enclosure - 1 Hole 22mm Diameter
- Lovato Grey Polycarbonate LPZP Control Station Enclosure - 6 Hole 22mm Diameter
- Idec Grey Polycarbonate FB Enclosure - 5 Hole 22mm Diameter
- Schneider Electric White Polycarbonate TeSyS LE - GV2 - LC Enclosure -
