Better World
Schneider Electric Plastic Harmony 9001SK Control Station Enclosure - 1 Hole 30mm Diameter
- RS Stock No.:
- 746-8914
- Mfr. Part No.:
- 9001SKY1
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 21-06-2024, delivery within 2 working days
Added
Price Each
€110.33
(exc. VAT)
€135.71
(inc. VAT)
Units | Per unit |
1 + | €110.33 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-8914
- Mfr. Part No.:
- 9001SKY1
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Harmony 9001SK Series Plastic Enclosures
30 mm cutout diameter
Cable entry: 1 entry tapped for 3/4'' knockout
Rated to IP66
Cable entry: 1 entry tapped for 3/4'' knockout
Rated to IP66
Enclosures featured come with 22mm holes unless otherwise stated.
Specifications
Attribute | Value |
---|---|
Series | Harmony 9001SK |
Cutout Diameter | 30mm |
Number of Cutouts | 1 |
Enclosure Marking | None |
Enclosure Material | Plastic |
IP Rating | IP66 |
Length | 97mm |
Width | 169mm |
Depth | 99mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Better World Verification | Green Premium |
Better World Product | Yes |
Dimensions | 97 x 169 x 99mm |
Operating Temperature Range | -25 → +70°C |
- RS Stock No.:
- 746-8914
- Mfr. Part No.:
- 9001SKY1
- Manufacturer:
- Schneider Electric