Schneider Electric Grey Polycarbonate Harmony XALD Empty Control Station - 2 Hole 22 mm Diameter
- RS Stock No.:
- 815-2887
- Mfr. Part No.:
- XALD02H7
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 5 more to save €5.30
View bulk pricing optionsSubtotal (1 unit)*
€26.20
(exc. VAT)
€32.23
(inc. VAT)
In Stock
- 12 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.20 | - |
| 5 - 9 | €25.14 | €5.30 |
| 10 + | €24.58 | €16.20 |
*price indicative
- RS Stock No.:
- 815-2887
- Mfr. Part No.:
- XALD02H7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XALD | |
| Product Type | Empty Control Station | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP69K, IP66, IP67 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XALD | ||
Product Type Empty Control Station | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey | ||
Enclosure Material Polycarbonate | ||
IP Rating IP69K, IP66, IP67 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony XALD Series Empty Control Station, 22mm Cutout Diameter, Polycarbonate Enclosure - XALD02H7
This empty control station is designed for the Harmony XALD series, featuring a robust polycarbonate enclosure in dark grey with a light grey base. The unit accommodates two 22mm cut-outs for control and signalling units, making it suitable for various industrial applications. It offers an ambient operating temperature range of -40°C to +70°C, ensuring consistent performance in challenging environments.
Features & Benefits
• IP66, IP67, and IP69K protection against dust and water
• Durable polycarbonate enclosure resists impact and harsh conditions
• Two cut-outs facilitate versatile installation options
• Suitable for high-pressure washdown applications
• Green Premium product ensures high environmental standards
• Effective temperature range supports extreme operating conditions
Applications
• Used for XB5 Ø 22mm control and signalling units
• Suitable for environments requiring weatherproof solutions
• Appropriate for assembly in various industrial control panels
• Applicable in electrical and mechanical settings
Can it withstand harsh weather conditions?
Yes, it is rated IP66, IP67, and IP69K for robust protection.
Will it fit my existing control and signalling units?
It accommodates units with a 22mm cut-out diameter.
Is it suitable for high-temperature areas?
It operates safely within a temperature range of -40°C to +70°C.
Can it be installed in tight spaces?
Its compact design and multiple mounting options offer flexibility.
Related links
- Schneider Electric Grey Polycarbonate Harmony XALD Control Station Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate XALD Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony XALD Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Grey Polycarbonate XALD Empty Control Station - 1 Hole 22 mm Diameter
- Schneider Electric Yellow, Grey Polycarbonate Harmony XALF Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Black Polycarbonate Harmony Control Station Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Light Grey Polycarbonate Harmony Control Station Enclosure - 22 mm Diameter
