Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- RS Stock No.:
- 847-5152
- Mfr. Part No.:
- 229235 M22-I2-PG
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€35.15
(exc. VAT)
€43.23
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.15 |
*price indicative
- RS Stock No.:
- 847-5152
- Mfr. Part No.:
- 229235 M22-I2-PG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Enclosure | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Enclosure | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Eaton RMQ Titan M22 Series Push Button Enclosure, 22mm Cutout Diameter, IP67 - 229235 M22-I2-PG
This push button enclosure is designed for robust performance in industrial environments. Featuring a durable grey plastic construction, it accommodates two cutouts with a diameter of 22mm. With dimensions of 114mm x 76mm x 64mm, it is highly compact, offering optimal space efficiency in control panels.
Features & Benefits
• IP67 rating ensures exceptional dust and waterproofing
• Versatile design allows for easy mounting in diverse applications
• Durable plastic material resists corrosion in challenging environments
• Modular construction simplifies installation and maintenance tasks
• Accommodates 22mm cutouts to fit a variety of push buttons
• Compact size saves space while ensuring functionality
Applications
• Used within control panels for automation systems
• Suitable for heavy-duty machinery and equipment operation
• Ideal for requiring emergency stop functionality
• Utilised across manufacturing and assembly lines for enhanced safety
• Employed in electrical installations where space is limited
How does the IP67 rating benefit this enclosure in industrial environments?
The IP67 rating ensures complete protection against dust ingress and immersion in water, making it suitable for harsh environments.
Can this enclosure accommodate different types of push buttons?
Yes, it supports various push button configurations with 22mm cutouts, allowing for versatile control options.
What maintenance is required for this enclosure?
The robust design requires minimal maintenance; periodic checks for integrity and cleanliness are sufficient for optimal performance.
Is there a specific temperature range for optimal operation?
The enclosure is designed to function effectively in a broad temperature range, from -25°C to 70°C, ensuring reliability in varied conditions.
How can I customise the enclosure for my specific application?
The enclosure's modular design allows for customisations, including laser engraving options and flexible assembly with different push button types.
Note
Eaton formerly known as Moeller
Related links
- Eaton Dark Grey, Light Grey Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 4 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 6 Hole 22 mm Diameter
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey Plastic M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Enclosed Push Button - 12 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Control Station Enclosure - 1 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
