Siemens Control Station Switch, Plastic, Black, White, IP67, IP69, IP66
- RS Stock No.:
- 193-3799
- Distrelec Article No.:
- 302-15-392
- Mfr. Part No.:
- 3SU1803-0AC00-2AB1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€87.58
(exc. VAT)
€107.72
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €87.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3799
- Distrelec Article No.:
- 302-15-392
- Mfr. Part No.:
- 3SU1803-0AC00-2AB1
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU18 | |
| Product Type | Control Station Switch | |
| Push Button Colour | Black, White | |
| Push Button Material | Plastic | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP69, IP66 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 154mm | |
| Standards/Approvals | EAC, CE, UL, CSA | |
| Width | 85mm | |
| Hazardous Area Certification | No | |
| Depth | 75.8mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU18 | ||
Product Type Control Station Switch | ||
Push Button Colour Black, White | ||
Push Button Material Plastic | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP69, IP66 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 154mm | ||
Standards/Approvals EAC, CE, UL, CSA | ||
Width 85mm | ||
Hazardous Area Certification No | ||
Depth 75.8mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Related links
- Siemens Control Station Switch IP69 IP66
- Siemens Control Station Switch Black IP69 IP66
- Siemens Control Station Switch White Red IP66, IP67
- Siemens Control Station Switch Black IP66 IP69
- Siemens Enclosed Push Button - SPDT Black IP69 IP66
- Siemens Control Station Switch Black IP69 IP66
- Siemens Push Lock Control Station Switch - 1 NO White IP67 IP66
- Siemens Control Station Switch White IP69 IP66
