Schneider Electric Push Pull Push Button Control Station - 1 NC/1 NC, Fibreglass Reinforced, 2 Cutouts, Red, IP65
- RS Stock No.:
- 211-8452
- Mfr. Part No.:
- XAWG198EX
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€297.79
(exc. VAT)
€366.28
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €297.79 |
*price indicative
- RS Stock No.:
- 211-8452
- Mfr. Part No.:
- XAWG198EX
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Control Station | |
| Number of Cutouts | 2 | |
| Push Button Colour | Red | |
| Enclosure Colour | Black | |
| Contact Configuration | 1 NC/1 NC | |
| Enclosure Material | Fibreglass Reinforced | |
| IP Rating | IP65 | |
| Cutout Diameter | 40mm | |
| Push Button Actuation | Push Pull | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 60079-0:2009 EN 60079-31:2009 EN 60947-5-4 EN 61000-6-2 EN/IEC 60947-1 EN/IEC 60947-5-1 IEC 60079-0:2007 | |
| Width | 80mm | |
| Hazardous Area Certification | INERIS 04ATEX0023X | |
| Depth | 77mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Control Station | ||
Number of Cutouts 2 | ||
Push Button Colour Red | ||
Enclosure Colour Black | ||
Contact Configuration 1 NC/1 NC | ||
Enclosure Material Fibreglass Reinforced | ||
IP Rating IP65 | ||
Cutout Diameter 40mm | ||
Push Button Actuation Push Pull | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 60079-0:2009 EN 60079-31:2009 EN 60947-5-4 EN 61000-6-2 EN/IEC 60947-1 EN/IEC 60947-5-1 IEC 60079-0:2007 | ||
Width 80mm | ||
Hazardous Area Certification INERIS 04ATEX0023X | ||
Depth 77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Push Pull Push Button Control Station - 1 NC/1 NC 2 Cutouts IP65
- Schneider Electric Push-in Push Button Control Station - 2 NO/1 NC 3 Cutouts IP65
- Schneider Electric Snap Action Push Button Control Station - 1 NO/1 NC 3 Cutouts
- Lovato Push Push Button Control Station - 1 NC 3 Cutouts Red IP67
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 3 Cutouts Green, IP54
- Eaton Pull Release Control Station Switch - 2 NC 1 Cutouts IP69 IP65
- Schneider Electric Spring Return Push Button Control Station - 1 NO/1 NC 2 Cutouts Red,
- Schneider Electric Push-in Push Button Control Station - 2 NO/1 NC 3 Cutouts
