SICK Slow Control Station Switch - 2 NO, Polybutylene Terephthalate, 2 Cutouts, Blue, +/-, IP65
- RS Stock No.:
- 285-9491
- Mfr. Part No.:
- ER12-SD5E8 / 6051321
- Manufacturer:
- SICK
Subtotal (1 unit)*
€191.09
(exc. VAT)
€235.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.09 |
*price indicative
- RS Stock No.:
- 285-9491
- Mfr. Part No.:
- ER12-SD5E8 / 6051321
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Control Station Switch | |
| Series | ER12 | |
| Number of Cutouts | 2 | |
| Push Button Marking | +/- | |
| Push Button Colour | Blue | |
| Push Button Material | Plastic | |
| Enclosure Colour | Grey | |
| Contact Configuration | 2 NO | |
| Enclosure Material | Polybutylene Terephthalate | |
| IP Rating | IP65 | |
| Push Button Actuation | Slow | |
| Minimum Operating Temperature | -25°C | |
| Length | 123mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Standards/Approvals | China RoHS, cULus, EN, EU DoC, UKCA | |
| Hazardous Area Certification | No | |
| Depth | 36mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Control Station Switch | ||
Series ER12 | ||
Number of Cutouts 2 | ||
Push Button Marking +/- | ||
Push Button Colour Blue | ||
Push Button Material Plastic | ||
Enclosure Colour Grey | ||
Contact Configuration 2 NO | ||
Enclosure Material Polybutylene Terephthalate | ||
IP Rating IP65 | ||
Push Button Actuation Slow | ||
Minimum Operating Temperature -25°C | ||
Length 123mm | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Standards/Approvals China RoHS, cULus, EN, EU DoC, UKCA | ||
Hazardous Area Certification No | ||
Depth 36mm | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
SICK ER12 Series Control Station Switch, 2 NO Contact Configuration, Blue Push Button - ER12-SD5E8 / 6051321
This control station switch provides two normally open pushbutton contacts for safe machine signalling in industrial environments. It incorporates slow-action blue pushbuttons with ± marking options and includes illumination capability for Visual status indication. The enclosure is manufactured from polybutylene terephthalate and the unit is rated for protected installations. It is supplied with multiple coloured cover caps and labelled uses to support varied operator functions.
Features and Benefits:
• 2NO contacts deliver dual-channel signalling redundancy
• Slow action blue push button ensures deliberate actuation
• IP65 rating protects against dust and low-pressure water jets
• Operating range -25°C to 70°C supports harsh environments
• Screw terminals provide secure, maintenance-friendly connections
• Slow action blue push button ensures deliberate actuation
• IP65 rating protects against dust and low-pressure water jets
• Operating range -25°C to 70°C supports harsh environments
• Screw terminals provide secure, maintenance-friendly connections
Applications
• Suitable for machine control stations requiring illuminated buttons
• Ideal for safety panels with ± marking for directional control
• Used with control cabinets needing Compact operator interfaces
• Can be used for reset and override functions in production lines
• Appropriate for integration with 8-pin M12 plug-connected systems
• Ideal for safety panels with ± marking for directional control
• Used with control cabinets needing Compact operator interfaces
• Can be used for reset and override functions in production lines
• Appropriate for integration with 8-pin M12 plug-connected systems
What connector type does the unit use for wiring?
It connects via an 8-pin M12 plug connector with a PBT coupling nut.
How is illumination powered and what is its supply specification?
The lamp supply requires up to 30V AC/DC and consumes 14mA at 24V DC.
What materials are used for contacts and enclosure?
Contacts are AgNi with 5μm gold plating and the housing is polybutylene terephthalate.
What mechanical and electrical durability can be expected?
The reset pushbutton and switch elements are rated for 1x10^6 switching cycles for both mechanical and electrical life.
Related links
- SICK Slow Control Station Switch - 1 NO 1 Cutouts +/-, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- RAFI Momentary Control Station Switch - DPST 2 Cutouts IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- RAFI Momentary Control Station Switch 2 Cutouts IP65
- Schneider Electric Control Station Switch - 2 NO/1 NC 1 Cutouts Red IP67, IP65
- Eaton Pull Release Control Station Switch - 2 NC 1 Cutouts IP69 IP65