Eaton Stay Put Control Station Switch - SPDT, Plastic, 1 Cutouts, Black, IP66
- RS Stock No.:
- 399-4065
- Distrelec Article No.:
- 135-11-826
- Mfr. Part No.:
- 216526 M22-WRS/KC11/I
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€99.79
(exc. VAT)
€122.74
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 01 December 2026
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.79 |
*price indicative
- RS Stock No.:
- 399-4065
- Distrelec Article No.:
- 135-11-826
- Mfr. Part No.:
- 216526 M22-WRS/KC11/I
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Control Station Switch | |
| Series | M22 | |
| Number of Cutouts | 1 | |
| Push Button Colour | Black | |
| Push Button Material | Plastic | |
| Enclosure Colour | Grey | |
| Contact Configuration | SPDT | |
| Enclosure Material | Plastic | |
| IP Rating | IP66 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Stay Put | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 130mm | |
| Standards/Approvals | UL, CSA | |
| Width | 72mm | |
| Depth | 130mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Control Station Switch | ||
Series M22 | ||
Number of Cutouts 1 | ||
Push Button Colour Black | ||
Push Button Material Plastic | ||
Enclosure Colour Grey | ||
Contact Configuration SPDT | ||
Enclosure Material Plastic | ||
IP Rating IP66 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Stay Put | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 130mm | ||
Standards/Approvals UL, CSA | ||
Width 72mm | ||
Depth 130mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Control Station Switch, SPDT Configuration, IP67 - 216526 M22-WRS/KC11/I
This control station switch by Eaton offers exceptional quality and reliability. With an IP67 rating and a durable plastic enclosure, this switch is designed for optimal performance in various conditions. It ensures apt functionality, making it a reliable choice for industrial applications.
Features & Benefits
• SPDT contact configuration ensures versatile operation
• Screw terminal for secure connections
• Stay put push-button for convenient use
• Grey colour design for a sleek appearance
• High voltage capacity of up to 500V
• Easy installation with a 22mm cutout diameter
• Excellent durability with a wide operating temperature range
Applications
• Ideal for automation and control systems
• Suitable for electrical installations requiring high voltage control
• Can be used for industrial machinery and equipment
• Used in various settings where precision switching is essential
Can it withstand extreme temperatures?
Yes, the control station switch can operate at temperatures ranging from -25°C to +70°C.
Will it fit into standard 22mm panel cutouts?
Yes, the switch is designed to fit seamlessly into 22mm cutouts for easy installation.
Is it suitable for outdoor use?
With an IP67 rating, this switch is well-suited for outdoor applications requiring protection against dust and water.
Can it be easily integrated into existing control systems?
Yes, the screw terminal connection allows for quick and secure integration into control systems.
Note
Eaton formerly known as Moeller
Approvals
UL; CSA; IEC/EN60947
Related links
- Eaton Momentary Enclosed Push Button - SPDT 1 Cutouts I, IP69K
- Eaton Momentary Enclosed Push Button - SPDT 1 Cutouts O, IP69K
- Eaton Pull Release Control Station Switch - SPDT 1 Cutouts Unmarked IP69K
- Siemens Push Button Control Station - SPST 1 Cutouts O IP69, IP67
- Eaton Twist Release Control Station Switch - SPDT 1 Cutouts Yes IP69, IP65
- Bartec Momentary Control Station Switch - 2 NO 1 Cutouts IP66, IP67
- Eaton FAK Series Push Button Switch Spring Return SPDT, IP69K
- Eaton Momentary Enclosed Push Button - SPDT 2 Cutouts Arrow, IP65
