Schneider Electric Control Station Switch, Glass Reinforced Plastic, 8 Cutouts, IP65
- RS Stock No.:
- 609-4528
- Mfr. Part No.:
- XACB08
- Manufacturer:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€167.30
(exc. VAT)
€205.78
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €167.30 |
| 5 + | €162.19 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.80
(exc. VAT)
€8.36
(inc. VAT)
- RS Stock No.:
- 609-4528
- Mfr. Part No.:
- XACB08
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 8 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Glass Reinforced Plastic | |
| IP Rating | IP65 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Length | 680mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 98mm | |
| Standards/Approvals | CSA, EN/IEC 60947-5-1, RoHS, UL 508, UL | |
| Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Switch | ||
Number of Cutouts 8 | ||
Enclosure Colour Yellow | ||
Enclosure Material Glass Reinforced Plastic | ||
IP Rating IP65 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Length 680mm | ||
Maximum Operating Temperature 70°C | ||
Width 98mm | ||
Standards/Approvals CSA, EN/IEC 60947-5-1, RoHS, UL 508, UL | ||
Depth 100mm | ||
Schneider Electric XACB08
This yellow empty pendant station for control or power circuits is designed for general purpose applications. Its design makes it simple and intuitive, but also very comfortable for the operator to use. It comprises a glass reinforced polyester enclosure with 8 vertical openings diameter 22mm and operator cut-out centres 40 mm. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. This robust pendant control station complies with the safety requirements of IEC standards.
Pendant Control Station Accessories
A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.
Suitable for all station types
Related links
- Schneider Electric Control Station Switch 12 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Control Station Switch 8 Cutouts, IP65
- Schneider Electric Control Station Switch 6 Cutouts, IP65
- Schneider Electric Control Station Switch 2 Cutouts, IP65
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Push Button Enclosure - 8 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony XAP Control Station Enclosure -

