Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, Green, Red, IP66, IP69K, IP67
- RS Stock No.:
- 609-4635
- Mfr. Part No.:
- XALD311
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€82.44
(exc. VAT)
€101.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 November 2026
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.44 |
*price indicative
- RS Stock No.:
- 609-4635
- Mfr. Part No.:
- XALD311
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosed Push Button | |
| Series | Harmony | |
| Push Button Colour | Green, Red | |
| Enclosure Colour | Dark Grey, Light Grey | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP69K, IP67 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Spring Return | |
| Minimum Operating Temperature | -25°C | |
| Length | 104mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA | |
| Width | 68mm | |
| Hazardous Area Certification | No | |
| Depth | 62mm | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosed Push Button | ||
Series Harmony | ||
Push Button Colour Green, Red | ||
Enclosure Colour Dark Grey, Light Grey | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP69K, IP67 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Spring Return | ||
Minimum Operating Temperature -25°C | ||
Length 104mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA | ||
Width 68mm | ||
Hazardous Area Certification No | ||
Depth 62mm | ||
Terminal Type Screw | ||
Schneider Electric Harmony XALD Series Enclosed Push Button, Polycarbonate Enclosure Material, Spring Return Push Button Actuation - XALD311
This enclosed push button is suited for robust control applications in industrial settings, ensuring dependable operation and usability. Known for its weatherproof features, this device integrates effectively into automation systems, allowing for efficient control over machinery and processes while prioritising safety and compliance.
Features & Benefits
• Made from durable polycarbonate for longevity
• IP66, IP67, and IP69K ratings for optimal protection
• Spring return mechanism for immediate reset
• Compatible with 22mm push button actuators for versatile configurations
• Supports operating temperatures from -25°C to +70°C
• Easy installation with screw terminals for secure connections
Applications
• Works with XB5 Ø22mm control and signalling units
• Suitable for harsh environmental conditions and outdoor use
• Ideal for control stations needing triplicate push button functions
• Applicable in sectors like automation and electrical systems
How does the IP rating affect suitability for outdoor use?
The IP66, IP67, and IP69K ratings permit use in harsh, wet, and dusty environments, ensuring effective outdoor performance.
What is the significance of the spring return mechanism?
The spring return allows the push button to automatically revert to its original position, enhancing safety by reducing the chance of unintended activation.
Can it be installed in a standard cutout?
Yes, it is designed for a 22mm cutout, making it versatile for various mounting setups.
What types of cables can be used with this push button?
It accommodates cable diameters up to 14mm, ensuring flexibility in installation while maintaining secure connections.
What is the mechanical durability of the device?
The push button has a mechanical durability rated for up to 10 million cycles, ensuring long-term usability in demanding environments.
Related links
- Schneider Electric Spring Return Enclosed Push Button Green IP69K IP67
- Schneider Electric Spring Return Enclosed Push Button Green IP66, IP69K
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC Green START/STOP IP69K,
- Schneider Electric Spring Return Enclosed Push Button Red IP67, IP69K
- Schneider Electric Spring Return Enclosed Push Button Red White IP66 IP69K
- Schneider Electric Spring Return Enclosed Push Button IP67 IP69K
- Schneider Electric Spring Return Enclosed Push Button - SPST 1 Cutouts I IP67, IP66
- Schneider Electric Spring Return Enclosed Push Button - SPST Polycarbonate Green IP66, IP69K
