Securikey Polycarbonate Indoor & Outdoor Mirror, Rectangular
- RS Stock No.:
- 176-0773
- Mfr. Part No.:
- M17243R
- Manufacturer:
- Securikey
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-0773
- Mfr. Part No.:
- M17243R
- Manufacturer:
- Securikey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Securikey | |
| Product Type | Mirror | |
| Shape | Rectangular | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Polycarbonate | |
| Food Safe | No | |
| Height | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Securikey | ||
Product Type Mirror | ||
Shape Rectangular | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Polycarbonate | ||
Food Safe No | ||
Height 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NZ
One piece water resistant vinyl frame
3mm impact resistant polycarbonate face
Mirror face is totally encapsulated for added security
7mm diameter fixing holes
Supplied with Torx® Security Screws
Colour – White
Related links
- RS PRO Polycarbonate Indoor & Outdoor Mirror, Rectangular
- Securikey Stainless Steel Indoor & Outdoor Mirror, Rectangular
- RS PRO PC Indoor Rectangular
- RS PRO Polycarbonate Indoor & Outdoor Mirror, Circular
- RS PRO Polycarbonate Indoor & Outdoor Mirror, Curved
- Securikey Acrylic Indoor & Outdoor Mirror, Dome
- Securikey Acrylic Indoor & Outdoor Mirror, Half Dome
- RS PRO Polycarbonate Outdoor Mirror, Rectangular
