Interroll Conveyor Belt Control Unit, 130mm Length x 55mm Width x 24mm Height

Bulk discount available

Subtotal (1 unit)*

€102.24

(exc. VAT)

€125.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€102.24
5 - 9€98.15
10 +€96.10

*price indicative

RS Stock No.:
215-4797
Mfr. Part No.:
S-1001415
Manufacturer:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Length

130mm

Width

55mm

Height

24mm

COO (Country of Origin):
DE
The Interroll Drive Control 20 is a simple control for the Roller Drive EC5000. It does not contain any logic (e.g. for zero-pressure accumulation conveying) and requires external signals. DIP switches can be used to set the direction of rotation, a start and braking ramp and the speed in 15 increments.

Speed setting (DIP switches 15x, digital input 7x)
Selection of direction of rotation (via DIP switches or digital input)
Error signal output
Status display with LEDs
Voltage limitation via brake chopper

Related links