Rollezy Zinc Plated Steel Round Conveyor Roller 25mm Dia. x 100mm L, Steel, 6mm Spindle, 118mm Overall Length
- RS Stock No.:
- 254-8627
- Mfr. Part No.:
- 12ZAJXRCW1 - 100
- Manufacturer:
- Rollezy
Temporarily out of stock - back order for despatch 02-05-2024, delivery within 1 working days
Added
Price Each
€19.68
(exc. VAT)
€24.21
(inc. VAT)
Units | Per unit |
1 - 4 | €19.68 |
5 - 9 | €19.09 |
10 - 24 | €18.57 |
25 + | €18.07 |
- RS Stock No.:
- 254-8627
- Mfr. Part No.:
- 12ZAJXRCW1 - 100
- Manufacturer:
- Rollezy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
25mm - 50mm Diameter, Light/Medium Duty
Strong, rigid steel rollers. Zinc plated with steel spindles and fitted with roller bearings.
Gravity conveyor rollers
Free running anti-static operation
Free running anti-static operation
Specifications
Attribute | Value |
---|---|
Roller Length | 100mm |
Roller Diameter | 25mm |
Tube Material | Zinc Plated Steel |
Spindle Size | 6mm |
Inside Frame Width | 106mm |
Spindle Shape | Round |
Spindle Material | Steel |
Weight Class | Light Duty, Medium Duty |
Overall Length | 118mm |