Rollezy Zinc Plated Steel Round Conveyor Roller 25mm Dia. x 250mm L, Steel, 6mm Spindle, 268mm Overall Length
- RS Stock No.:
- 254-8655
- Mfr. Part No.:
- 12ZAJXRCW1 - 250
- Manufacturer:
- Rollezy
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€21.24
(exc. VAT)
€26.13
(inc. VAT)
Units | Per unit |
1 - 4 | €21.24 |
5 - 9 | €20.37 |
10 - 24 | €19.95 |
25 + | €19.51 |
- RS Stock No.:
- 254-8655
- Mfr. Part No.:
- 12ZAJXRCW1 - 250
- Manufacturer:
- Rollezy
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
25mm - 50mm Diameter, Light/Medium Duty
Strong, rigid steel rollers. Zinc plated with steel spindles and fitted with roller bearings.
Gravity conveyor rollers
Free running anti-static operation
Free running anti-static operation
Specifications
Attribute | Value |
---|---|
Roller Length | 250mm |
Roller Diameter | 25mm |
Tube Material | Zinc Plated Steel |
Spindle Size | 6mm |
Inside Frame Width | 256mm |
Spindle Shape | Round |
Spindle Material | Steel |
Weight Class | Light Duty, Medium Duty |
Overall Length | 268mm |