Rittal SK Series, 925 m³/h Enclosure Cooling Unit, 4000W 400V ac 417 mm 597mm 475 mm
- RS Stock No.:
- 223-9951
- Mfr. Part No.:
- 3210540
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2,686.91
(exc. VAT)
€3,304.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2,686.91 |
| 5 - 9 | €2,606.29 |
| 10 + | €2,531.06 |
*price indicative
- RS Stock No.:
- 223-9951
- Mfr. Part No.:
- 3210540
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 4000W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 925m³/h | |
| Input Power | 102W | |
| Mount Type | Roof | |
| Connection Type | 1/2 in Connector Sleeve, G 3/8 in External Thread | |
| IP Rating | IP55 | |
| Maximum Supply Voltage | 400V ac | |
| Certification | uR, CSA, cUr | |
| Material | Copper, Brass (Cu/Cuzn) | |
| Min Temperature Setting | 1°C | |
| Type of installation | Roof Mount | |
| Depth | 475mm | |
| Weight | 29.5kg | |
| Width | 597mm | |
| Series | SK | |
| Height | 417mm | |
| Standards/Approvals | EAC | |
| Refrigerant Type | Water | |
| Cooling Capacity | 4kW | |
| Frequency | 60Hz | |
| Nominal Current | 300mA | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 4000W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 925m³/h | ||
Input Power 102W | ||
Mount Type Roof | ||
Connection Type 1/2 in Connector Sleeve, G 3/8 in External Thread | ||
IP Rating IP55 | ||
Maximum Supply Voltage 400V ac | ||
Certification uR, CSA, cUr | ||
Material Copper, Brass (Cu/Cuzn) | ||
Min Temperature Setting 1°C | ||
Type of installation Roof Mount | ||
Depth 475mm | ||
Weight 29.5kg | ||
Width 597mm | ||
Series SK | ||
Height 417mm | ||
Standards/Approvals EAC | ||
Refrigerant Type Water | ||
Cooling Capacity 4kW | ||
Frequency 60Hz | ||
Nominal Current 300mA | ||
The Rittal SK series is the roof-mounted air/water heat exchanger for use in harsh environments and temperature ranges up to +70 °C. The air/water heat exchanger is assembled on the roof of the enclosure using flexible water connection options. The total cooling output of the heat exchanger is 4 kW.
IP degree of protection is IP55
Colour is RAL 7035
Operation temperature is +1 °C to 70 °C
Related links
- Rittal SK Series 2500W 230V ac 417 mm 597mm 475 mm
- Rittal SK Series 4000W 230V ac 417 mm 597mm 475 mm
- Rittal SK Series 2500W 230V ac 417 mm 597mm 475 mm
- Rittal 1100W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 230V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1000W 115V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 2000W 400V ac 417 mm 597mm 475 mm
- Rittal TopTherm Series 1500W 115V ac 417 mm 597mm 475 mm
