Rittal TopTherm Blue e Series, 805 m³/h Enclosure Cooling Unit, 1600W 115V ac 950 mm 400mm 260 mm
- RS Stock No.:
- 224-0007
- Mfr. Part No.:
- 3305510
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€3,495.13
(exc. VAT)
€4,299.01
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | €3,495.13 |
| 5 - 9 | €3,390.28 |
| 10 + | €3,292.42 |
*price indicative
- RS Stock No.:
- 224-0007
- Mfr. Part No.:
- 3305510
- Manufacturer:
- Rittal
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 1600W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 805m³/h | |
| Mount Type | Wall | |
| Input Power | 870W | |
| Connection Type | Plug-In Terminal Strip | |
| IP Rating | IP34, IP54 | |
| Maximum Supply Voltage | 115V ac | |
| Material | Sheet Steel | |
| Min Temperature Setting | -40°C | |
| Maximum Temperature Setting | 55°C | |
| Certification | cUL, uR, CCC Exception Letter CSA, cUr, FTTA, UL | |
| Type of installation | Wall-Mounted | |
| Height | 950mm | |
| Depth | 260mm | |
| Weight | 46kg | |
| Standards/Approvals | CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | |
| Width | 400mm | |
| Series | TopTherm Blue e | |
| Cooler Type | Blue wall Mounted Cooling Units | |
| Nominal Current | 12.5A | |
| Frequency | 60Hz | |
| Cooling Capacity | 1.5kW | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 1600W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 805m³/h | ||
Mount Type Wall | ||
Input Power 870W | ||
Connection Type Plug-In Terminal Strip | ||
IP Rating IP34, IP54 | ||
Maximum Supply Voltage 115V ac | ||
Material Sheet Steel | ||
Min Temperature Setting -40°C | ||
Maximum Temperature Setting 55°C | ||
Certification cUL, uR, CCC Exception Letter CSA, cUr, FTTA, UL | ||
Type of installation Wall-Mounted | ||
Height 950mm | ||
Depth 260mm | ||
Weight 46kg | ||
Standards/Approvals CCC exception letter CSA UL + C-UL - FTTA UR + C-UR | ||
Width 400mm | ||
Series TopTherm Blue e | ||
Cooler Type Blue wall Mounted Cooling Units | ||
Nominal Current 12.5A | ||
Frequency 60Hz | ||
Cooling Capacity 1.5kW | ||
Refrigerant Type R134A | ||
- COO (Country of Origin):
- IT
Related links
- Rittal TopTherm Blue e Series 1600W 460V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 115V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 230V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 400V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 230V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1100W 460V ac 950 mm 400mm 260 mm
- Rittal TopTherm Blue e Series 1.6kW 460V ac 950 mm 400mm 260 mm
- Rittal Blue e Series 1600W 240V ac 950 mm 400mm 310 mm
