Rittal Blue e Series Enclosure Cooling Unit, 16300W 400V ac 1.26 m 760mm 1.52 m
- RS Stock No.:
- 224-0027
- Mfr. Part No.:
- 3336430
- Manufacturer:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13,111.95
(exc. VAT)
€16,127.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13,111.95 |
| 5 - 9 | €12,718.60 |
| 10 + | €12,351.46 |
*price indicative
- RS Stock No.:
- 224-0027
- Mfr. Part No.:
- 3336430
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Maximum Cooling Power | 16300W | |
| Product Type | Enclosure Cooling Unit | |
| Noise Level | 79dBA | |
| Mount Type | Stand Alone | |
| Input Power | 8.5kW | |
| Connection Type | R 1-1/4 in Female | |
| Maximum Supply Voltage | 400V ac | |
| IP Rating | IP44 | |
| Maximum Temperature Setting | 43°C | |
| Certification | EAC | |
| Material | Polyethylene | |
| Min Temperature Setting | 10°C | |
| Series | Blue e | |
| Width | 760mm | |
| Depth | 1.52m | |
| Weight | 388kg | |
| Height | 1.26m | |
| Standards/Approvals | EAC | |
| Cooler Type | SK Chiller Blue | |
| Nominal Current | 19A | |
| Cooling Capacity | 25kW | |
| Refrigerant Type | R410a | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Maximum Cooling Power 16300W | ||
Product Type Enclosure Cooling Unit | ||
Noise Level 79dBA | ||
Mount Type Stand Alone | ||
Input Power 8.5kW | ||
Connection Type R 1-1/4 in Female | ||
Maximum Supply Voltage 400V ac | ||
IP Rating IP44 | ||
Maximum Temperature Setting 43°C | ||
Certification EAC | ||
Material Polyethylene | ||
Min Temperature Setting 10°C | ||
Series Blue e | ||
Width 760mm | ||
Depth 1.52m | ||
Weight 388kg | ||
Height 1.26m | ||
Standards/Approvals EAC | ||
Cooler Type SK Chiller Blue | ||
Nominal Current 19A | ||
Cooling Capacity 25kW | ||
Refrigerant Type R410a | ||
Frequency 60Hz | ||
The Rittal SK series is the chiller and the total cooling output is 16.3 Kw.The rated maximum current required for chiller is 19 A and its power consumption is 8.5 Kw.
Robust industrial standard
Touch display for simplified user guidance
Intelligent interfaces
Integral safety functions
IP degree of protection is IP 44
Related links
- Rittal Blue e Series Enclosure Cooling Unit, 16300W 460V ac 1.26 m 760mm 1.52 m
- Rittal Blue e Series 19900W 400V ac 1.26 m 760mm 1.52 m
- Rittal Blue e Series 12200W 400V ac 1.26 m 660mm 1.32 m
- Rittal Blue e Series Enclosure Cooling Unit, 12200W 400V ac 1.26 m 660mm 1.32 m
- Rittal Blue e Series 10200W 400V ac 1.26 m 660mm 1.32 m
- Rittal Blue e Series Enclosure Cooling Unit, 19900W 400V ac 1265 mm 760mm 1515 mm
- Rittal Blue e Series 2500W 230V ac
- Rittal Blue e Series 1600W 240V ac 950 mm 400mm 310 mm
