Schneider Electric ClimaSys Series, 1200 m³/h Enclosure Cooling Unit, 3200W 460V ac 456 mm 795mm 575 mm
- RS Stock No.:
- 285-5410
- Mfr. Part No.:
- NSYCU3K3P4RDG
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 285-5410
- Mfr. Part No.:
- NSYCU3K3P4RDG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Cooling Power | 3200W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 1200m³/h | |
| Noise Level | 72dB | |
| Input Power | 3200W | |
| Mount Type | Roof | |
| Connection Type | Screw | |
| Power Consumption | 1170W | |
| IP Rating | IP24, IP54 | |
| Maximum Supply Voltage | 460V ac | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 50°C | |
| Certification | UL | |
| Material | Steel | |
| Type of installation | Indoor Roof | |
| Width | 795mm | |
| Series | ClimaSys | |
| Weight | 54.2kg | |
| Height | 456mm | |
| Depth | 575mm | |
| Standards/Approvals | EN 61000-3-2, EN 61000-6-2, EN 60335-1, EN 61000-3-3, EN 14511, EN 60335-2-40, EN/IEC 63000:2018, EN 61000-6-3, EN/ISO 12100 | |
| Cooler Type | Roof Connected | |
| Frequency | 60Hz | |
| Nominal Current | 3.2A | |
| Cooling Capacity | 3200W | |
| Refrigerant Type | R134A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Cooling Power 3200W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 1200m³/h | ||
Noise Level 72dB | ||
Input Power 3200W | ||
Mount Type Roof | ||
Connection Type Screw | ||
Power Consumption 1170W | ||
IP Rating IP24, IP54 | ||
Maximum Supply Voltage 460V ac | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 50°C | ||
Certification UL | ||
Material Steel | ||
Type of installation Indoor Roof | ||
Width 795mm | ||
Series ClimaSys | ||
Weight 54.2kg | ||
Height 456mm | ||
Depth 575mm | ||
Standards/Approvals EN 61000-3-2, EN 61000-6-2, EN 60335-1, EN 61000-3-3, EN 14511, EN 60335-2-40, EN/IEC 63000:2018, EN 61000-6-3, EN/ISO 12100 | ||
Cooler Type Roof Connected | ||
Frequency 60Hz | ||
Nominal Current 3.2A | ||
Cooling Capacity 3200W | ||
Refrigerant Type R134A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series 3200W 460V ac 13 mm 490mm 250 mm
- Pfannenberg 1325 Series 3200W 460V 485 mm 795mm 575 mm
- Schneider Electric ClimaSys Series 4000W 460V ac 575 mm
- Schneider Electric ClimaSys Series 3200W 230V ac 13 mm 490mm 250 mm
- Schneider Electric ClimaSys Series 4000W 460V ac 250 mm
- Pfannenberg 1325 Series 4250W 460V 485 mm 795mm 575 mm
- Schneider Electric ClimaSys Series 2000W 460V ac 225 mm
- Schneider Electric ClimaSys Series 850W 460V ac 395 mm
