Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 850W 460V ac 395 mm
- RS Stock No.:
- 285-5415
- Mfr. Part No.:
- NSYCU8002P4RDG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,141.49
(exc. VAT)
€3,864.03
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €3,141.49 |
*price indicative
- RS Stock No.:
- 285-5415
- Mfr. Part No.:
- NSYCU8002P4RDG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 850W | |
| Air Flow | 850m³/h | |
| Noise Level | 70dB | |
| Input Power | 850W | |
| Mount Type | Roof | |
| Connection Type | Screw | |
| Power Consumption | 530W | |
| Maximum Supply Voltage | 460V ac | |
| IP Rating | IP54 | |
| Min Temperature Setting | 20°C | |
| Type of installation | Indoor Roof | |
| Certification | UL | |
| Material | Steel | |
| Maximum Temperature Setting | 55°C | |
| Depth | 395mm | |
| Standards/Approvals | EN/ISO 12100 EN 60335-1 EN 60335-2-40 EN 61000-3-2 EN 61000-3-3 EN 61000-6-2 EN 61000-6-3 EN/IEC 63000:2018 EN 14511 | |
| Weight | 32kg | |
| Series | ClimaSys | |
| Cooler Type | Cooling Unit | |
| Nominal Current | 1.9A | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Cooling Capacity | 850W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 850W | ||
Air Flow 850m³/h | ||
Noise Level 70dB | ||
Input Power 850W | ||
Mount Type Roof | ||
Connection Type Screw | ||
Power Consumption 530W | ||
Maximum Supply Voltage 460V ac | ||
IP Rating IP54 | ||
Min Temperature Setting 20°C | ||
Type of installation Indoor Roof | ||
Certification UL | ||
Material Steel | ||
Maximum Temperature Setting 55°C | ||
Depth 395mm | ||
Standards/Approvals EN/ISO 12100 EN 60335-1 EN 60335-2-40 EN 61000-3-2 EN 61000-3-3 EN 61000-6-2 EN 61000-6-3 EN/IEC 63000:2018 EN 14511 | ||
Weight 32kg | ||
Series ClimaSys | ||
Cooler Type Cooling Unit | ||
Nominal Current 1.9A | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Cooling Capacity 850W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series 850W 230V ac 395 mm
- Schneider Electric ClimaSys Series 1550W 460V ac 412 mm 595mm 395 mm
- Schneider Electric ClimaSys Series 1250W 460V ac 412 mm 595mm 395 mm
- Schneider Electric ClimaSys Series 1250W 230V ac 412 mm 595mm 395 mm
- Schneider Electric ClimaSys Series 1550W 230V ac 412 mm 595mm 395 mm
- Schneider Electric ClimaSys Series 2000W 460V ac 225 mm
- Schneider Electric ClimaSys Series 1650W 460V ac 225 mm
- Schneider Electric ClimaSys Series 2000W 460V ac 1 m 405mm 225 mm
