Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 1650W 230V ac 1 m 405mm 225 mm
- RS Stock No.:
- 285-5456
- Mfr. Part No.:
- NSYCUHD1K6DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6,479.51
(exc. VAT)
€7,969.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,479.51 |
*price indicative
- RS Stock No.:
- 285-5456
- Mfr. Part No.:
- NSYCUHD1K6DG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 1650W | |
| Air Flow | 850m³/h | |
| Noise Level | 72dB | |
| Mount Type | Side | |
| Input Power | 1650W | |
| Connection Type | Side Connected | |
| Power Consumption | 770880W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55 | |
| Material | Steel | |
| Type of installation | Outside Door | |
| Certification | UL, IEC | |
| Height | 1m | |
| Series | ClimaSys | |
| Depth | 225mm | |
| Width | 405mm | |
| Weight | 39kg | |
| Standards/Approvals | EN/ISO 12100EN 60335-1EN 60335-2-40EN 61000-3-2EN 61000-3-3EN 61000-6-2EN 61000-6-3EN/IEC 63000:2018EN 14511 | |
| Frequency | 60Hz | |
| Nominal Current | 6A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 1650W | ||
Air Flow 850m³/h | ||
Noise Level 72dB | ||
Mount Type Side | ||
Input Power 1650W | ||
Connection Type Side Connected | ||
Power Consumption 770880W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55 | ||
Material Steel | ||
Type of installation Outside Door | ||
Certification UL, IEC | ||
Height 1m | ||
Series ClimaSys | ||
Depth 225mm | ||
Width 405mm | ||
Weight 39kg | ||
Standards/Approvals EN/ISO 12100EN 60335-1EN 60335-2-40EN 61000-3-2EN 61000-3-3EN 61000-6-2EN 61000-6-3EN/IEC 63000:2018EN 14511 | ||
Frequency 60Hz | ||
Nominal Current 6A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
The Schneider Electric outdoor connected cooling unit, Climasys CU, 1k6W, 230V, is a reliable and efficient cooling solution for your enclosures. With a compact design and electronic controller, it offers precise temperature control in various environments.
Mounting Type of Side installation for easy setup
Rated Power of 1650 W for effective cooling
Electronic controller for accurate temperature settings
Noise Level of 72 dB for quiet operation
High IP55 Protection Ensures safety in outdoor use
Green Premium Label hence Committed to environmental performance
Related links
- Schneider Electric ClimaSys Series 1650W 230V ac 1000 mm 405mm 225 mm
- Schneider Electric ClimaSys Series 1650W 460V ac 1000 mm 405mm 225 mm
- Schneider Electric ClimaSys Series 1200W 230V ac 1000 mm 405mm 225 mm
- Schneider Electric ClimaSys Series 2000W 230V ac 1000 mm 405mm 225 mm
- Schneider Electric ClimaSys Series 1200W 460V ac 1000 mm 405mm 225 mm
- Schneider Electric ClimaSys Series 2000W 460V ac 1000 mm 405mm 225 mm
- Schneider Electric ClimaSys Series 1650W 460V ac 225 mm
- Schneider Electric ClimaSys Series 2000W 460V ac 225 mm
