Schneider Electric ClimaSys Series, 850 m³/h Enclosure Cooling Unit, 1650W 230V ac 1 m 405mm 225 mm
- RS Stock No.:
- 285-5474
- Mfr. Part No.:
- NSYCUX1K6DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,278.70
(exc. VAT)
€5,262.80
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €4,278.70 |
*price indicative
- RS Stock No.:
- 285-5474
- Mfr. Part No.:
- NSYCUX1K6DG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Cooling Power | 1650W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 850m³/h | |
| Noise Level | 72dB | |
| Input Power | 1650W | |
| Mount Type | Side | |
| Connection Type | Side Connected | |
| Power Consumption | 770880W | |
| Maximum Supply Voltage | 230V ac | |
| IP Rating | IP55 | |
| Type of installation | Indoor | |
| Certification | IEC, UL | |
| Material | Stainless Steel | |
| Width | 405mm | |
| Weight | 39kg | |
| Standards/Approvals | EN/ISO 12100EN 60335-1EN 60335-2-40EN 61000-3-2EN 61000-3-3EN 61000-6-2EN 61000-6-3EN/IEC 63000:2018EN 14511 | |
| Series | ClimaSys | |
| Height | 1m | |
| Depth | 225mm | |
| Frequency | 60Hz | |
| Nominal Current | 6A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Cooling Power 1650W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 850m³/h | ||
Noise Level 72dB | ||
Input Power 1650W | ||
Mount Type Side | ||
Connection Type Side Connected | ||
Power Consumption 770880W | ||
Maximum Supply Voltage 230V ac | ||
IP Rating IP55 | ||
Type of installation Indoor | ||
Certification IEC, UL | ||
Material Stainless Steel | ||
Width 405mm | ||
Weight 39kg | ||
Standards/Approvals EN/ISO 12100EN 60335-1EN 60335-2-40EN 61000-3-2EN 61000-3-3EN 61000-6-2EN 61000-6-3EN/IEC 63000:2018EN 14511 | ||
Series ClimaSys | ||
Height 1m | ||
Depth 225mm | ||
Frequency 60Hz | ||
Nominal Current 6A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series 1650W 230V ac 1 m 405mm 225 mm
- Schneider Electric ClimaSys Series 1650W 460V ac 1 m 405mm 225 mm
- Schneider Electric ClimaSys Series 2000W 460V ac 1 m 405mm 225 mm
- Schneider Electric ClimaSys Series 1200W 230V ac 1 m 405mm 225 mm
- Schneider Electric ClimaSys Series 1200W 460V ac 1 m 405mm 225 mm
- Schneider Electric ClimaSys Series 2000W 230V ac 1 m 405mm 225 mm
- Schneider Electric ClimaSys Series 1650W 460V ac 225 mm
- Schneider Electric ClimaSys Series 2000W 460V ac 225 mm
