Schneider Electric ClimaSys Series, 550 m³/h Enclosure Cooling Unit, 1000W 460V ac 780 mm 345mm 215 mm
- RS Stock No.:
- 285-5709
- Mfr. Part No.:
- NSYCU1K2P4DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,968.15
(exc. VAT)
€3,650.82
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,968.15 |
*price indicative
- RS Stock No.:
- 285-5709
- Mfr. Part No.:
- NSYCU1K2P4DG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 1000W | |
| Air Flow | 550m³/h | |
| Noise Level | 70dB | |
| Mount Type | Side | |
| Input Power | 1000W | |
| Power Consumption | 480W | |
| Maximum Supply Voltage | 460V ac | |
| IP Rating | IP24, IP55 | |
| Material | Steel | |
| Certification | UL, IEC | |
| Min Temperature Setting | 20°C | |
| Type of installation | Indoor | |
| Maximum Temperature Setting | 55°C | |
| Height | 780mm | |
| Series | ClimaSys | |
| Width | 345mm | |
| Standards/Approvals | EN/ISO 12100, EN 60335-1, EN 60335-2-40, EN 61000 | |
| Depth | 215mm | |
| Weight | 27.4kg | |
| Cooler Type | Side | |
| Nominal Current | 4A | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Cooling Capacity | 1000W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 1000W | ||
Air Flow 550m³/h | ||
Noise Level 70dB | ||
Mount Type Side | ||
Input Power 1000W | ||
Power Consumption 480W | ||
Maximum Supply Voltage 460V ac | ||
IP Rating IP24, IP55 | ||
Material Steel | ||
Certification UL, IEC | ||
Min Temperature Setting 20°C | ||
Type of installation Indoor | ||
Maximum Temperature Setting 55°C | ||
Height 780mm | ||
Series ClimaSys | ||
Width 345mm | ||
Standards/Approvals EN/ISO 12100, EN 60335-1, EN 60335-2-40, EN 61000 | ||
Depth 215mm | ||
Weight 27.4kg | ||
Cooler Type Side | ||
Nominal Current 4A | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Cooling Capacity 1000W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MT
Related links
- Schneider Electric ClimaSys Series 1000W 460V ac 780 mm 345mm 215 mm
- Schneider Electric ClimaSys Series 1000W 230V ac 780 mm 345mm 215 mm
- Schneider Electric ClimaSys Series 1000W 460V ac 215 mm
- Schneider Electric ClimaSys Series 1000W 230V ac 215 mm
- Schneider Electric ClimaSys Series 900W 460V ac 215 mm
- Schneider Electric ClimaSys Series 900W 230V ac 215 mm
- Schneider Electric ClimaSys Series 1000W 440V ac 783 mm 348mm 273 mm
- Schneider Electric ClimaSys Series 1000W 230V ac 450 mm 310mm 115 mm
