- RS Stock No.:
- 885-5176
- Mfr. Part No.:
- T118138
- Manufacturer:
- 3M
9 In stock for delivery within 2 working days
Added
Price Each
€158.32
(exc. VAT)
€194.73
(inc. VAT)
Units | Per unit |
1 + | €158.32 |
- RS Stock No.:
- 885-5176
- Mfr. Part No.:
- T118138
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
3M™ Copper Foil Shielding Tape 1181
3M™ 1181 Tape consists of a 1-ounce deadsoft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive.
Features and Benefits
Copper foil with conductive acrylic adhesive
Deadsoft 1-ounce copper foil backing
Supplied on a removable liner for easy handling and diecutting
The copper foil backing is solderable and resists oxidation and discoloration
Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc.
Deadsoft 1-ounce copper foil backing
Supplied on a removable liner for easy handling and diecutting
The copper foil backing is solderable and resists oxidation and discoloration
Common uses include grounding and EMI shielding in equipment, components, shielded rooms, etc.
Benefits of choosing 3M Aluminium Foil Tape
Extreme Hot and cold temperature versatility. 3M foil tape works in temperatures to which other tapes would diminish. Performing in cold conditions allows this 3M tape to be a market leader, as other tapes see the adhesive harden and begin to lose sticking strength. On the contrary, extreme heat can melt adhesives of tapes, but not the 3M foil tape making it versatile for most applications.
An Acrylic Adhesive backing. This 3M Aluminium foil tape is coated in a superior acrylic adhesive, which works well in extreme cold and heat conditions. This matters when comparing to most duct tapes that are made with a rubber adhesive. This is then known to delaminate from its backing in these extreme conditions. Other adhesives can offer greater resistance but will lack mechanical strength, poor ageing resistance and UV light.
Longevity of foil tape. Within the construction industry, the use of pressure sensitive tapes is often used in hard to reach areas. This means they can't be easily replaced or repaired. The acrylic adhesive on the 3M aluminium foil tape offers better cohesion, adhesion and thermal properties.
An Acrylic Adhesive backing. This 3M Aluminium foil tape is coated in a superior acrylic adhesive, which works well in extreme cold and heat conditions. This matters when comparing to most duct tapes that are made with a rubber adhesive. This is then known to delaminate from its backing in these extreme conditions. Other adhesives can offer greater resistance but will lack mechanical strength, poor ageing resistance and UV light.
Longevity of foil tape. Within the construction industry, the use of pressure sensitive tapes is often used in hard to reach areas. This means they can't be easily replaced or repaired. The acrylic adhesive on the 3M aluminium foil tape offers better cohesion, adhesion and thermal properties.
3M Conductive Copper Tape, 38mm (W) x 16m (L) - 1181 Series - T118138
Need to shield electrical components from electromagnetic interference? This conductive smooth copper tape from 3M will do the job efficiently. It features a unique electrically conductive pressure-sensitive acrylic adhesive that provides an adhesion strength of 3.8N/cm, so it holds firmly in place once applied. Thanks to an operating temperature range of -40°C to +130°C, you can rely on it to perform in extreme conditions where other tapes would come unstuck.
Copper foil backing is solderable so you can make secure connections Supplied on a removable liner to make it easy to handle and die-cut Tensile strength of 44N/cm makes it a robust choice UV resistance provides increased longevity Copper resists oxidation and discolouration
Applications
Electromagnetic or radio-electrical shielding Grounding and EMI (electromagnetic interference) shielding in equipment
Can you join multiple lengths of copper tape to each other to create an electrical connection?
This conductive copper tape is conductive on both sides, meaning you can join multiple lengths to make an electrical connection. However, this type of electrical connection can weaken over time, so a single strip of copper tape is a better conductor than several lengths joined together.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
Specifications
Attribute | Value |
---|---|
Tape Type | Copper Tape |
Total Thickness | 0.07mm |
Foil Thickness | 0.04mm |
Width | 38mm |
Length | 16m |
Conductivity | Conductive |
Adhesion Strength | 3.8 N/cm |
Adhesive Material | Acrylic |
Material Plating | None |
Tensile Strength | 44N/cm |
Maximum Temperature Resistance | +130°C |
Minimum Temperature Resistance | -40°C |
Model Number | 1181 |