Block 150 μm OD Copper Wire 0.017 mm² Enamelled 509 m Reel
- RS Stock No.:
- 779-0696
- Distrelec Article No.:
- 303-82-834
- Mfr. Part No.:
- CUL 100/0,15
- Manufacturer:
- Block
Subtotal (1 unit)*
€13.46
(exc. VAT)
€16.56
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.46 |
*price indicative
- RS Stock No.:
- 779-0696
- Distrelec Article No.:
- 303-82-834
- Mfr. Part No.:
- CUL 100/0,15
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Copper Wire | |
| Cross Sectional Area | 0.017mm² | |
| Core Strands | 1 x 150 μm | |
| Outside Diameter | 150μm | |
| Cable Length | 509m | |
| Finish | Enamelled | |
| Maximum Operating Temperature | 155°C | |
| Series | CUL100 | |
| Number of Strands | 1 | |
| Standards/Approvals | No | |
| Size of Strands | 150μm | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Copper Wire | ||
Cross Sectional Area 0.017mm² | ||
Core Strands 1 x 150 μm | ||
Outside Diameter 150μm | ||
Cable Length 509m | ||
Finish Enamelled | ||
Maximum Operating Temperature 155°C | ||
Series CUL100 | ||
Number of Strands 1 | ||
Standards/Approvals No | ||
Size of Strands 150μm | ||
- COO (Country of Origin):
- DE
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
Related links
- Block 350 μm OD Copper Wire 0.11 mm² Enamelled 87 m Reel
- Block 280 μm OD Copper Wire 0.06 mm² Enamelled 175 m Reel
- Block 850 μm OD Copper Wire 0.52 mm² Enamelled 15 m Reel
- Block 220 μm OD Copper Wire 0.04 mm² Enamelled 215 m Reel
- Block 500 μm OD Copper Wire 0.2 mm² Enamelled 44 m Reel
- Block 630 μm OD Copper Wire 0.33 mm² Enamelled 28 m Reel
- Block 1 mm OD Copper Wire 0.82 mm² Enamelled 11 m Reel
- Block 750 μm OD Copper Wire 0.4 mm² Enamelled 99 m Reel
