Gedore LDA 39751 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- RS Stock No.:
- 277-3645
- Mfr. Part No.:
- 39751
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€15,802.74
(exc. VAT)
€19,437.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15,802.74 |
*price indicative
- RS Stock No.:
- 277-3645
- Mfr. Part No.:
- 39751
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Cordless Torque Wrench | |
| Number of Speed Settings | 1 | |
| Torque Range | 500 → 4000 Nm | |
| Motor Type | Brushless | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Display | Yes | |
| Number of Batteries | 1 | |
| Torque Accuracy ± | 3% | |
| Maximum Number of Readings Stored | 10000 | |
| Minimum Torque Rating | 500Nm | |
| Maximum Torque Rating | 4000Nm | |
| Weight | 740g | |
| Standards/Approvals | No | |
| Display Type | Colour Display Screen | |
| Series | LDA | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Cordless Torque Wrench | ||
Number of Speed Settings 1 | ||
Torque Range 500 → 4000 Nm | ||
Motor Type Brushless | ||
Drive Shape Square | ||
Drive Size 1in | ||
Display Yes | ||
Number of Batteries 1 | ||
Torque Accuracy ± 3% | ||
Maximum Number of Readings Stored 10000 | ||
Minimum Torque Rating 500Nm | ||
Maximum Torque Rating 4000Nm | ||
Weight 740g | ||
Standards/Approvals No | ||
Display Type Colour Display Screen | ||
Series LDA | ||
- COO (Country of Origin):
- DE
The Gedore cordless torque wrench features a sunlight-readable color display for easy operation and control of sequences. It provides high performance and constant torque due to a strong battery and microprocessor electronics.
Defined bolting with the torque rotation angle mode
Accident prevention due to wireless device
Related links
- Gedore 39750 39750 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore 39561 39561 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore 39500 39500 Cordless Torque Wrench 1 in Drive, 500 Nm 1 4000 Nm
- Gedore LDA 39150 Cordless Torque Wrench 3/4 in Drive, 500 Nm 1 700 Nm
- Gedore LDA 39704 Cordless Torque Wrench 3/4 in Drive, 90 Nm 1 500 Nm
- Gedore LDA 39100 Cordless Torque Wrench 3/4 in Drive, 90 Nm 1 500 Nm
- Gedore LDA3 50500 Cordless Torque Wrench 1 in Drive, 500 nm 2 4000 nm
- Gedore LDA 39706 Cordless Torque Wrench 3/4 in Drive, 120 Nm 1 700 Nm
