Gedore 39195 Cordless Torque Wrench 900Nm, 3/4 in Drive, 1
- RS Stock No.:
- 277-3654
- Mfr. Part No.:
- 39195
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€8,697.59
(exc. VAT)
€10,698.04
(inc. VAT)
Temporarily out of stock
- Shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €8,697.59 |
*price indicative
- RS Stock No.:
- 277-3654
- Mfr. Part No.:
- 39195
- Manufacturer:
- Gedore
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Gedore | |
Maximum Torque Setting | 900Nm | |
Number of Speed Settings | 1 | |
Drive Shape | Square | |
Brushed/Brushless Motor | Brushless | |
Drive Size | 3/4 in | |
Model | 39195 | |
Select all | ||
---|---|---|
Brand Gedore | ||
Maximum Torque Setting 900Nm | ||
Number of Speed Settings 1 | ||
Drive Shape Square | ||
Brushed/Brushless Motor Brushless | ||
Drive Size 3/4 in | ||
Model 39195 | ||
Related links
- Facom Dial Torque Wrench 3/4 in Drive
- Facom Dial Torque Wrench 3/4 in Drive, 30mm Insert
- 39210 Cordless Torque Wrench 1200Nm 1
- 39110 Cordless Torque Wrench 500Nm 1
- 39100 Cordless Torque Wrench 3/4 in Drive, 1
- 39704 Cordless Torque Wrench 3/4 in Drive, 1
- 39710 Cordless Torque Wrench 3/4 in Drive, 1
- 39190 Cordless Torque Wrench 3/4 in Drive, 1