Facom Dial Torque Wrench, 180 → 900 Nm, 19.05 mm Drive, Square Drive, 1.019m Overall
- RS Stock No.:
- 235-9835
- Mfr. Part No.:
- K.201B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2,029.86
(exc. VAT)
€2,496.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,029.86 |
*price indicative
- RS Stock No.:
- 235-9835
- Mfr. Part No.:
- K.201B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Ratchet | |
| Product Type | Dial Torque Wrench | |
| Torque Range | 180 → 900 Nm | |
| Drive Shape | Square | |
| Drive Size | 19.05mm | |
| Overall Length | 1.019m | |
| Accuracy | ± 4 % rgd Value displayed | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | |
| Insert Size | 30 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Ratchet | ||
Product Type Dial Torque Wrench | ||
Torque Range 180 → 900 Nm | ||
Drive Shape Square | ||
Drive Size 19.05mm | ||
Overall Length 1.019m | ||
Accuracy ± 4 % rgd Value displayed | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN ISO 6789, NF EN ISO 6789, ISO 6789 | ||
Insert Size 30 mm | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facom high-torque wrenches with ratchet and drive square Light alarm when reaching torque. Cylindrical attachment diameter 30 mm. Numbered wrenches supplied with calibration certificate. Wrenches supplied in metal case with storage module), dim. (L. x
Accuracy: ± 4 % value displayed
Two reading scales: N·m and lbf.ft.
Large size dial
Related links
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Facom Dial Torque Wrench 1 in Drive 724mm Overall
- Facom Dial Torque Wrench Round Drive, 595mm Overall
- Bahco Click Torque Wrench 19.05 mm Drive 1067mm Overall
- Bahco Click Torque Wrench 19.05 mm Drive 870mm Overall
- Bahco Click Torque Wrench 19.05 mm Drive 870mm Overall, RSCAL
- Bahco Click Torque Wrench 19.05 mm Drive 1067mm Overall, RSCAL
