Chemtronics Polyester Swab, Polypropylene Handle,For use with Clean Room, Length 70 mm 100 Per Pack
- RS Stock No.:
- 876-791
- Mfr. Part No.:
- TX758B
- Manufacturer:
- Chemtronics
Subtotal (1 box of 1 unit)*
€442.10
(exc. VAT)
€543.78
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €442.10 |
*price indicative
- RS Stock No.:
- 876-791
- Mfr. Part No.:
- TX758B
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Product Type | Swab | |
| Application | Clean Room | |
| Package Type | Bag | |
| Bud Material | Polyester | |
| Stick Material | Polypropylene | |
| Length | 70mm | |
| Quantity Per Package | 100Per Pack | |
| Trade Name | Texwipe | |
| Head Diameter | 3.4mm | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Product Type Swab | ||
Application Clean Room | ||
Package Type Bag | ||
Bud Material Polyester | ||
Stick Material Polypropylene | ||
Length 70mm | ||
Quantity Per Package 100Per Pack | ||
Trade Name Texwipe | ||
Head Diameter 3.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Chemtronics Texwipe Cleanroom Swab is a non-sterile cleaning tool is designed for precision applications in controlled environments, featuring a micro-sized head for detailed cleaning.
Constructed from 100% polyester knit material for enhanced absorbency
Engineered to resist snagging, minimising particle release
Excellent chemical compatibility across a range of solutions
Individually packaged in a peel-apart sleeve for sterility
Laundered in a silicone-free bag ensuring ultra-low levels of contaminants
Related links
- Chemtronics Polyethylene Terephthalate Cotton Bud & SwabFor use with Clean Room, Length 69 mm 500
- EUROSTAT Polyester ESD SwabFor use with Cleaning 100 Per Pack
- Chemtronics Polyethylene Terephthalate Cotton Bud & SwabFor use with Clean Room, Chamber
- Chemtronics Foam ESD SwabFor use with Cleaning, Length 81 mm 500 Per Pack
- Chemtronics Foam ESD SwabFor use with Cleaning, Length 71 mm 500 Per Pack
- Chemtronics Cotton Cotton Bud & SwabFor use with Electronic, Length 71 mm 500 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Electronic, Length 146 mm 500 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 127 mm 50 Per Pack
