Texas Instruments SN74HC165D 8 Surface Binary Shift Register HC 16 SOIC
- RS Stock No.:
- 527-388
- Mfr. Part No.:
- SN74HC165D
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 527-388
- Mfr. Part No.:
- SN74HC165D
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Stages | 8 | |
| Mount Type | Surface | |
| Counter Type | Binary | |
| Product Type | Shift Register | |
| Logic Family | HC | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Counter IC Clock Frequency | 31 MHz (4.5V), 36 MHz (6V), 6 MHz (2V) | |
| Direction Type | Uni-Directional | |
| Height | 1.5 mm | |
| Length | 10 mm | |
| Logic Function | Shift Register | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Number of Elements | 1 | |
| Series | SN74HC165 | |
| Standards/Approvals | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Stages 8 | ||
Mount Type Surface | ||
Counter Type Binary | ||
Product Type Shift Register | ||
Logic Family HC | ||
Pin Count 16 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Counter IC Clock Frequency 31 MHz (4.5V), 36 MHz (6V), 6 MHz (2V) | ||
Direction Type Uni-Directional | ||
Height 1.5 mm | ||
Length 10 mm | ||
Logic Function Shift Register | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Number of Elements 1 | ||
Series SN74HC165 | ||
Standards/Approvals No | ||
Width 4 mm | ||
74HC Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Texas Instruments 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments SN74HC595DR 8 Surface Binary Shift Register HC 16 SOIC
- Texas Instruments 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC595N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC166N 8 Through Hole Binary Shift Register HC 16 PDIP
- Texas Instruments SN74HC165N 8 Through Hole Binary Shift Register HC 16 PDIP
- Nexperia 74HC595D,112 8 Surface Shift Register HC 16 SOIC
- Texas Instruments SN74HC164N 8 Through Hole Binary Shift Register HC 14 PDIP
