Omron H7BX Counter, Counter, 6 Digit LCD, 5 kHz 100V
- RS Stock No.:
- 565-909
- Mfr. Part No.:
- H7BX-AW
- Manufacturer:
- Omron
Image representative of range
- RS Stock No.:
- 565-909
- Mfr. Part No.:
- H7BX-AW
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Count Mode | Pulse | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | External | |
| Direction of Rotation | Down | |
| Number of Digits | 6 | |
| Mount Type | Flush | |
| Maximum Supply Voltage | 100V | |
| Count Direction | Increment (UP) | |
| Minimum Operating Temperature | -10°C | |
| Digit Height | 13.5mm | |
| Maximum Operating Temperature | 55°C | |
| Backlighting | Yes | |
| Weight | 250g | |
| Maximum Count Frequency | 5kHz | |
| Depth | 100mm | |
| Standards/Approvals | EN 61326, VDE 0106 Part 100, CE, EN 61010-1, UL 508, CSA C22.2 No. 14 | |
| Cutout Height | 68mm | |
| Cutout Width | 72mm | |
| Maximum Measurement | 999999 | |
| Meter Type | Counter | |
| Series | H7BX | |
| Meter Accuracy | ±0.1 % FS ±1 Digits | |
| Minimum Measurement | 999, -99 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Count Mode Pulse | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method External | ||
Direction of Rotation Down | ||
Number of Digits 6 | ||
Mount Type Flush | ||
Maximum Supply Voltage 100V | ||
Count Direction Increment (UP) | ||
Minimum Operating Temperature -10°C | ||
Digit Height 13.5mm | ||
Maximum Operating Temperature 55°C | ||
Backlighting Yes | ||
Weight 250g | ||
Maximum Count Frequency 5kHz | ||
Depth 100mm | ||
Standards/Approvals EN 61326, VDE 0106 Part 100, CE, EN 61010-1, UL 508, CSA C22.2 No. 14 | ||
Cutout Height 68mm | ||
Cutout Width 72mm | ||
Maximum Measurement 999999 | ||
Meter Type Counter | ||
Series H7BX | ||
Meter Accuracy ±0.1 % FS ±1 Digits | ||
Minimum Measurement 999, -99 | ||
- COO (Country of Origin):
- CN
Related links
- Omron H7BX, 6 Digit Counter
- Omron H7CC Counter 6 Digit LCD, 60 Hz 240V ac
- Panasonic Counter 4 Digit LCD, 5 kHz 240V ac
- Omron Counter 6 Digit 7 Segment LCD, 30 Hz 240V ac
- Trumeter 9100 Counter 6 Digit LCD, 10 kHz 30V
- Omron H8BM Counter 6 Digit LCD, 30 Hz 26.4V
- Omron Counter 6 Digit LCD, 60 Hz 24V ac
- Omron Counter 6 Digit LCD, 60 Hz 240V ac
