Omron H7ET Counter, Counter, 8 Digit LCD, 1 kHz 24V
- RS Stock No.:
- 565-912
- Mfr. Part No.:
- H7ET-NFV-B
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-912
- Mfr. Part No.:
- H7ET-NFV-B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Counter | |
| Count Mode | Increment | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Screw Terminal | |
| Reset Method | External | |
| Number of Digits | 8 | |
| Mount Type | Flush | |
| Count Direction | Up | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -10°C | |
| Digit Height | 8.6mm | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE0106/P100, CE, EN61010-1/IEC61010-1, EN61326, Lloyds, UL863, CSA C22.2 No.14 | |
| Depth | 48.5mm | |
| Maximum Count Frequency | 1kHz | |
| Weight | 60g | |
| Cutout Height | 22.2mm | |
| Cutout Width | 45mm | |
| Maximum Measurement | 99999999 | |
| Series | H7ET | |
| Minimum Measurement | 0 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Counter | ||
Count Mode Increment | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Screw Terminal | ||
Reset Method External | ||
Number of Digits 8 | ||
Mount Type Flush | ||
Count Direction Up | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -10°C | ||
Digit Height 8.6mm | ||
Backlighting Yes | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE0106/P100, CE, EN61010-1/IEC61010-1, EN61326, Lloyds, UL863, CSA C22.2 No.14 | ||
Depth 48.5mm | ||
Maximum Count Frequency 1kHz | ||
Weight 60g | ||
Cutout Height 22.2mm | ||
Cutout Width 45mm | ||
Maximum Measurement 99999999 | ||
Series H7ET | ||
Minimum Measurement 0 | ||
- COO (Country of Origin):
- ID
The Omron Multifunction Counter features a self- powered multifunction totalizer designed for industrial applications requiring reliable counting and totalizing functions. It features a large 8-digit 7-segment LCD display with 8.6 mm character height, ensuring high visibility even in dimly lit environments. The device supports PNP/NPN universal DC voltage inputs, making it versatile for various signal types. A key-protect switch prevents accidental resets, and the replaceable battery allows for long-term use and environmental sustainability.
Key protect switch to prevent faulty reset key operation
Dual operation mode
Front face compatible with NEMA4/IP66
Finger protection terminal block conforms to VDE0106 and Part100
Conforms to UL CSA and CE marking
Related links
- Omron H7ET Counter 8 Digit LCD, 1 kHz 240V ac/dc
- Hengstler TICO 731 Counter 8 Digit LCD, 7.5 kHz 24V
- Hengstler TICO 731 Counter 8 Digit LCD, 7.5 kHz 24V dc
- Omron H7E Series Flush Timer Relay 0 → 999999.9 h, SPDT Switch Configuration
- Hengstler TICO 731 8 Digit LCD, 7.5 kHz 24V dc
- Red Lion Counter 8 Digit LCD, 10 kHz 28V
- Omron H7EC, 8 Digit Counter
- Panasonic Counter 8 Digit LCD, 30 Hz 24V dc
