Texas Instruments CD74HC, Counter 6V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-0012
Mfr. Part No.:
CD74HC390E
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Counter

Reset Method

Asynchronous

Mount Type

Through Hole

Count Direction

Uni-Directional

Maximum Supply Voltage

6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

CD74HC

COO (Country of Origin):
MY

74HC Family Counters & Shift Registers, Texas Instruments


Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy