Texas Instruments SN74HC4040PW 12-stage Surface Mount Binary Counter HC, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0892
Mfr. Part No.:
SN74HC4040PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Logic Function

Counter

Number of Stages

12

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

5 x 4.4 x 1.15mm

Maximum Operating Temperature

85 °C

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy