Texas Instruments CD4059AM 5-stage Surface Mount Divide-By-N Counter, 24-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6875
Mfr. Part No.:
CD4059AM
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

5

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Divide-By-N

Operation Mode

Down Counter

Number of Elements

1

Pin Count

24

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

12 V

Dimensions

15.4 x 7.52 x 2.35mm

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

-55 °C

Triggering Type

Positive Edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy