Toshiba 74VHC164FT, Shift Register 5.5V
- RS Stock No.:
- 171-3325
- Mfr. Part No.:
- 74VHC164FT
- Manufacturer:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-3325
- Mfr. Part No.:
- 74VHC164FT
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Shift Register | |
| Direction of Rotation | Uni Directional | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 1mm | |
| Weight | 54mg | |
| Series | 74VHC164FT | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Shift Register | ||
Direction of Rotation Uni Directional | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 1mm | ||
Weight 54mg | ||
Series 74VHC164FT | ||
The 74VHC164FT is an advanced high speed CMOS 8-BIT SERIAL-IN PARALLEL-OUT SHIFT REGISTER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It consists of serial-in, parallel-out 8-bit shift register with a CLOCK input and an overriding CLEAR input. Two serial data inputs (A, B) are provided so that one may be used as a data enable. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Wide operating temperature: Topr = -40 to 125
High speed: Propagation delay time = 3.8 ns (typ.) at VCC = 5.0 V
Low power dissipation: ICC = 2.0 μA (max) at Ta = 25
High noise immunity: VNIH = VNIL = 28 % VCC (min)
Power-down protection is provided on all inputs.
Balanced propagation delays: tPLH ≈ tPHL
Wide operating voltage range: VCC(opr) = 2.0 to 5.5 V
Low noise: V = 0.8 V (max) Pin and function compatible with 74 series (AC/HC/AHC/LV etc.) 161 or 163 type
Related links
- Toshiba 74VHC164FT, Shift Register 5.5V
- Toshiba 74VHC165FT, Shift Register 5.5V
- Toshiba 74VHC595FT, Shift Register 5.5V
- Texas Instruments TPIC6, Shift Register 5.5V
- Texas Instruments SN74, Shift Register 5.5V
- Texas Instruments SN74LV595A, Shift Register 5.5V
- Toshiba 74HC595D 1 Surface Shift Register/Latch 74HC SOIC, 16-Pin
- Toshiba 74VHC4040FT, Counter 5.5V
