Texas Instruments SN74, Shift Register 6V
- RS Stock No.:
- 218-4593
- Mfr. Part No.:
- SN74HC595PWR
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2000 units)*
€578.00
(exc. VAT)
€710.00
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.289 | €578.00 |
*price indicative
- RS Stock No.:
- 218-4593
- Mfr. Part No.:
- SN74HC595PWR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Shift Register | |
| Mount Type | Surface | |
| Count Direction | Uni-Directional | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SN74 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Shift Register | ||
Mount Type Surface | ||
Count Direction Uni-Directional | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SN74 | ||
Related links
- Texas Instruments SN74, Shift Register 6V
- Texas Instruments SN74, Shift Register 5.5V
- Texas Instruments CD74HC4094, Shift Register 6V
- Texas Instruments, Shift Register 6V
- Texas Instruments CD74HC597, Shift Register 6V
- Texas Instruments SN74HC595, Shift Register 6V
- Texas Instruments SN74HC164, Shift Register 6V
- Texas Instruments CD74HC, Shift Register 6V
