Nexperia 74HC4017D,652 10 Surface Decade Counter 74HC 16 SOIC
- RS Stock No.:
- 781-2822
- Mfr. Part No.:
- 74HC4017D,652
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.50
(exc. VAT)
€13.00
(inc. VAT)
Last RS stock
- 350 left, ready to ship from another location
- Final 1,525 unit(s) shipping from 25 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.42 | €10.50 | - |
| 50 - 100 | €0.378 | €9.45 | 9% |
| 125 + | €0.336 | €8.40 | 19% |
*price indicative
- RS Stock No.:
- 781-2822
- Mfr. Part No.:
- 74HC4017D,652
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Package Type | SOIC | |
| Product Type | Counter | |
| Logic Function | Counter | |
| Number of Stages | 10 | |
| Logic Family | 74HC | |
| Mount Type | Surface | |
| Counter Type | Decade | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Series | 74HC4017 | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Reset Type | Asynchronous | |
| Automotive Standard | No | |
| Direction Type | Uni-Directional | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Package Type SOIC | ||
Product Type Counter | ||
Logic Function Counter | ||
Number of Stages 10 | ||
Logic Family 74HC | ||
Mount Type Surface | ||
Counter Type Decade | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Series 74HC4017 | ||
Length 10mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Reset Type Asynchronous | ||
Automotive Standard No | ||
Direction Type Uni-Directional | ||
Maximum Operating Temperature 125°C | ||
Height 1.75mm | ||
- COO (Country of Origin):
- TH
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- Nexperia 74HC4020D 16-Pin SOIC
- Nexperia 74HC594D,112 8 Surface Shift Register 74HC 16 SOIC
- Nexperia 74HC174D 16-Pin SOIC
- Texas Instruments CD74HCT390M 4-stage Surface Mount Decade Counter HCT, 16-Pin SOIC
- Nexperia HEF4060BT,652 14 Surface Binary Counter 4000 16 SOIC
- Nexperia HEF4040BT,652 12 Surface Binary Counter 4000 16 SOIC
- Nexperia 74HC4060D 16-Pin
- Nexperia 74HC4040D 16-Pin
