onsemi MC14526B, Counter 18V
- RS Stock No.:
- 806-3286
- Mfr. Part No.:
- MC14526BDWR2G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€11.08
(exc. VAT)
€13.62
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.554 | €11.08 |
| 200 - 480 | €0.478 | €9.56 |
| 500 + | €0.414 | €8.28 |
*price indicative
- RS Stock No.:
- 806-3286
- Mfr. Part No.:
- MC14526BDWR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Counter | |
| Mount Type | Surface | |
| Count Direction | Uni-Directional | |
| Maximum Supply Voltage | 18V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | MC14526B | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Counter | ||
Mount Type Surface | ||
Count Direction Uni-Directional | ||
Maximum Supply Voltage 18V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series MC14526B | ||
4000 Series Counters & Shift Registers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
