Schneider Electric XB5D Counter, 5 Digit Mechanical 240V ac
- RS Stock No.:
- 211-987
- Mfr. Part No.:
- XB5DSM6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€214.40
(exc. VAT)
€263.71
(inc. VAT)
- Shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | €214.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-987
- Mfr. Part No.:
- XB5DSM6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Counter | |
| Display Type | Mechanical | |
| Function | Counter | |
| Connection Type | Screw Clamp Rear Connection | |
| Number of Digits | 5 | |
| Mount Type | Flush | |
| Count Direction | Upward | |
| Maximum Supply Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 60mm | |
| Standards/Approvals | IEC 60947-5-1, CE, UL | |
| Cutout Height | 30mm | |
| Cutout Width | 30mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Series | XB5D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Counter | ||
Display Type Mechanical | ||
Function Counter | ||
Connection Type Screw Clamp Rear Connection | ||
Number of Digits 5 | ||
Mount Type Flush | ||
Count Direction Upward | ||
Maximum Supply Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 60mm | ||
Standards/Approvals IEC 60947-5-1, CE, UL | ||
Cutout Height 30mm | ||
Cutout Width 30mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
Series XB5D | ||
- COO (Country of Origin):
- DE
Related links
- Crouzet CIM24 Counter, 5 Digit Mechanical 115V ac
- Crouzet CIM24 Counter, 5 Digit Mechanical 230V ac
- Crouzet CIM24 Counter, 5 Digit Mechanical 24V ac
- Crouzet CIM36 Counter, 5 Digit Mechanical 230V ac
- Hengstler 301/309 Counter 5 Digit Mechanical
- Hengstler Counter 5 Digit Mechanical
- Crouzet CIM24 Counter, 5 Digit Mechanical 24V dc
- Crouzet CIM36 Counter, 5 Digit Mechanical 24V dc
