ATC 385AR, 4 Digit Counter
- RS Stock No.:
- 286-797
- Mfr. Part No.:
- 385AR-100-T5X
- Manufacturer:
- ATC
Subtotal (1 unit)*
€276.20
(exc. VAT)
€339.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.20 |
*price indicative
- RS Stock No.:
- 286-797
- Mfr. Part No.:
- 385AR-100-T5X
- Manufacturer:
- ATC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATC | |
| Product Type | Counter | |
| Number of Digits | 4 | |
| Direction of Rotation | Up/Down | |
| Digit Height | 4mm | |
| Standards/Approvals | cULus, CE | |
| Series | 385AR | |
| Select all | ||
|---|---|---|
Brand ATC | ||
Product Type Counter | ||
Number of Digits 4 | ||
Direction of Rotation Up/Down | ||
Digit Height 4mm | ||
Standards/Approvals cULus, CE | ||
Series 385AR | ||
- COO (Country of Origin):
- IN
The ATC Sensor is a versatile timer and counter with NPN PNP inputs supporting voltage pulses from 3 to 30V DC. It offers high accuracy adjustable scale factors and operates with ON delay interval cyclic and batch modes. The built in 12V DC sensor supply is short-circuit protected and includes two SPST relay outputs rated for 5A 230V AC.
Programmable Input Scaling
Down Counting for Timer
Up Down Counting for Counter
Batch Counting
