Crouzet CIM Impulse Counter, 6 Digit Mechanical, 48 V dc
- RS Stock No.:
- 303-162
- Mfr. Part No.:
- 99775606
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€60.79
(exc. VAT)
€74.77
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.79 |
*price indicative
- RS Stock No.:
- 303-162
- Mfr. Part No.:
- 99775606
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 48 V dc | |
| Count Mode | Impulse | |
| Display Type | Mechanical | |
| Input Type | Voltage | |
| Function | Impulse Counter | |
| Connection Type | Terminal Strip | |
| Number of Digits | 6 | |
| Series | CIM | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 48 V dc | ||
Count Mode Impulse | ||
Display Type Mechanical | ||
Input Type Voltage | ||
Function Impulse Counter | ||
Connection Type Terminal Strip | ||
Number of Digits 6 | ||
Series CIM | ||
- COO (Country of Origin):
- IN
The Crouzet Electromechanical Counters is an Impulse Counter. It is a CIM56x46 with a capacity of 999.999 impulses. It is a panel mounted and has an excellent visibility due to the large digit size. It has a long service life.
6 digits Impulse counter without reset
Rated voltage 48 VDC
2 way terminal strip
Protection IP30
Rated voltage 48 VDC
2 way terminal strip
Protection IP30
